Schneider Electric 22mm Enclosed Control Stations

Schneider Electric 22mm Enclosed Control Stations include metal control stations represented by the XAP and XB2 series and plastic control stations represented by the XALD and XALK series. The plastic control stations are suitable for most common functions, including start, stop, start-stop, and emergency stop. The XALD series is fitted with one, two, or three operators from the Harmony® XB5 range, while the XALK series features a mushroom head pushbutton for an emergency stop function. 

The metal control stations are suitable for common functions, including on, off, on-off, and emergency stop. The XAP series is broken down into XAP M, XAP J, and XAP E. The XAP M stations have zinc alloy construction with one to 12 cut-outs and blue paint finish. The XAP J stations have zinc alloy construction with one cut-out and a yellow lid with a blue case. The XAP E series has a flush mounting plate, one to five cut-outs, and IP65 protection rating. 

The plastic stations from Schneider are ideal for energy distribution panel builders, food and beverage applications, and the chemical industry, while the metal stations are built for machine builders, energy distribution, and airports.

Features

  • Metal
    • On, off, on-off, and emergency stop functions
    • IP65 protection rating
    • XAP M
      • Diecast metal enclosure
      • Zinc alloy
      • Blue paint finish
      • 1 to 12 cut-outs
    • XAP J
      • Diecast metal
      • Zinc alloy
      • Yellow lid and blue enclosure base
      • 1 cut-out
    • XAP E
      • Anodised aluminum front plate
      • 1 to 5 cut-outs
  • Plastic
    • Start, stop, start-stop, and emergency stop functions
    • Empty enclosures with 1, 2, 3, 4, or 5 cut-outs
    • Conforms to IEC, UL, and CSA standards
    • UL and CE marking
    • IP65, NEMA 4 and 4X dust and damp proofing
    • "Protected LED" illuminated lens units
    • Low-load electrical contacts
    • Screw-clamp connection
    • PCB connections with pins for printed circuits

Applications

  • Plastic
    • Industry
      • Food and beverages
      • Chemical industry
      • Paper mills
      • Marine
    • Service Sector and Infrastructure
      • Energy distribution panel builders
      • Food and beverages
      • Carwashes
  • Metal
    • Industry
      • Machine builders (automotive, textile, wood)
    • Service Sector and Infrastructures
      • Energy distribution
      • Buildings
      • Airports
Published: 2021-11-29 | Updated: 2026-07-14