Schneider Electric Altivar™ ATS130 Soft Motor Starters

Schneider Electric Altivar™ ATS130 Soft Motor Starters offer an alternative to direct-on-line (DOL) motor starters in the same width (55mm or 81mm) without requiring a control panel redesign. These soft starters are designed for simple machines from 11kW to 55kW and optimize control panel design through electrical and mechanical flexibility via several topologies. The ATS130 series features quick and easy installation with DIN-rail mounting and spring control terminals as standard. Schneider Electric Altivar ATS130 Soft Motor Starters use a preventive maintenance-free design for robustness and withstand harsh industrial environments, complying with chemical class 3C3 and mechanical class 3S3 per IEC 60721-3-3 Ed. 2002 without salt mist.

Features

  • 3-phase soft starters
  • High starting capabilities
  • Optimized motor starter architecture
  • Compact product
    • Same width as TeSys Deca circuit breaker
    • Compatibility with 200mm depth
    • Side-by-side mounting
    • Compatible with low-depth cabinets
  • Quick and easy installation
    • DIN-rail mounting and spring control terminal as standard
    • Easy circuit breaker fixing on top of device
  • ATS130 soft motor starter solution
    • Easy to assemble using Tesys Deca circuit breaker, ATS130, and fixing kit
    • Tested combination
    • Compact and tested assembly
    • All functions of motor starters: soft start/soft stop, disconnect, isolation, short-circuit protection, and motor overload protection
  • Preventive maintenance-free design
  • Reduced integration time and cost
  • Robust in uncontrolled industrial environments
  • Compliance with harsh industrial environments

Applications

  • HVAC
  • Food and beverage
  • Machinery
  • Pumping

Specifications

  • 11kW to 55kW power range
  • 200V to 480V rated operational voltage range
  • 38A to 105A rated current operational range
  • 24VDC control supply voltage
  • Embedded functions
    • 2-wire control
    • 3-wire control
    • Voltage ramp stop mode
    • Freewheel stop mode
    • Boost
    • ATS130 overheat monitoring
  • Normal duty operating cycle (S1 or S4 service duty)
  • Asynchronous motor type
  • Integrated bypass
  • Options
  • Environment compliance with chemical class 3C3 and mechanical class 3S3 according to IEC 60721-3-3 Ed. 2002 without salt mist

Videos

Overview

Infographic - Schneider Electric Altivar™ ATS130 Soft Motor Starters
Published: 2026-06-29 | Updated: 2026-07-06