Schneider Electric TeSys Deca SNAP-IN

Schneider Electric TeSys Deca SNAP-In uses high-pressure springs that keep contacts firmly in place even under heavy shocks or vibrations. These devices make the terminals tough, reliable, and versatile enough to withstand the demands of control cabinets in highly demanding environments. The TeSys Deca SNAP-In devices are cost-effective, 96% quicker than screw connections, and up to 88% faster than spring terminals. With the push-and-click technology, even an untrained worker can install them quickly. These devices not only reduce assembly time but also significantly reduce the risk of injury. The SNAP-In series from Schneider Electric provides visual, haptic, and acoustic feedback during wiring. Typical applications include industrial motor control and protection, and power circuit management.

Features

  • First self-explanatory clamping technology: one opening, one push, and one click
  • Flexible, solid, and ultrasonically compacted wires can be connected with or without wire end ferrules without the need for tools
  • Make electrical connections in only one second (up to 96% faster)
  • First contactor for fully automated assembly and wiring
  • Provides visual, haptic, and acoustic feedback during wiring

Applications

  • Industrial motor control and protection
  • Power circuit management

Overview

Infographic - Schneider Electric TeSys Deca SNAP-IN

Videos

Published: 2026-05-27 | Updated: 2026-07-21