Square D 8910 Definite Purpose Contactors

Square D 8910 Definite Purpose Contactors are 1- and 2-pole contactors with full-size 2, 3, and 4-pole devices. These contactors feature quick-connect terminals and binder head screws for easy wiring. The 8910 contactors feature current ratings from 20A to 90A, 600Vac maximum rated, and 500,000 mechanical operations. These low-cost contactors come in a compact design with industry-standard mounting and double break contacts. The devices include 100,000 electrical operations on Type DP and 200,000 on Type DPA and SYD and are UL-listed CSA certified. The 8910 contactors are ideal for heating, air conditioning, refrigeration, data processing, and food service equipment.

Features

  • 600Vac maximum rated
  • 20A to 90A current ratings
  • Compact design
  • Industry-standard mounting
  • Double break contacts
  • Low coil VA
  • Straight-through wiring
  • 500,000 mechanical operations
  • 100,000 electrical operations on Type DP and 200,000 on Type DPA, and SYD
  • Continuous duty cycle
  • Low cost
  • UL Listed, CSA certified

Applications

  • HVAC
  • Food and beverage
  • Data centers
View Results ( 83 ) Page
Part Number Datasheet Description
8910DPA63V02 8910DPA63V02 Datasheet Contactors - Electromechanical CONTACTOR 600VAC 60AMP DPA +OPTIONS
8910DPA43V09 8910DPA43V09 Datasheet Contactors - Electromechanical
8910DPA33V02 8910DPA33V02 Datasheet Contactors - Electromechanical Contactor, Definite Purpose, 30A, 3 pole, 20 HP at 575 VAC, 3 phase, 110/120 VAC 50/60 Hz coil, open
8910DPA43V14 8910DPA43V14 Datasheet Contactors - Electromechanical
8910DPA53V02 8910DPA53V02 Datasheet Contactors - Electromechanical
8910DP31V02 8910DP31V02 Datasheet Contactors - Electromechanical Contactor, Definite Purpose, 30A, 1 pole, 110/120 VAC 50/60 Hz coil, open
8910DP32V02 8910DP32V02 Datasheet Contactors - Electromechanical Contactor, Definite Purpose, 30A, 2 pole, 110/120 VAC 50/60 Hz coil, open
8910DP32V09 8910DP32V09 Datasheet Contactors - Electromechanical Contactor, Definite Purpose, 30A, 2 pole, 208/240VAC coil at 60Hz, 220VAC coil at 50Hz, open
8910DP42V09 8910DP42V09 Datasheet Contactors - Electromechanical Contactor, Definite Purpose, 40A, 2 pole, 208/240VAC coil at 60Hz, 220VAC coil at 50Hz, open
8910DPA32V02 8910DPA32V02 Datasheet Contactors - Electromechanical Contactor, Definite Purpose, 30A, 2 pole, 5 HP at 230VAC, 1 phase, 110/120VAC coil at 50/60Hz, open
Published: 2025-03-18 | Updated: 2025-04-13