BEI Kimco / Sensata Cylindrical Frameless Linear Voice Coil Actuators
BEI Kimco / Sensata Cylindrical Frameless Linear Voice Coil Actuators (VCAs), also known as un-housed VCAs, are supplied as paired coil and field assemblies that designers align within their application. This design offers maximum versatility and cost effectiveness, enabling seamless integration into custom systems. BEI Kimco / Sensata frameless VCAs deliver all the inherent advantages of VCA technology, including direct-drive, zero backlash, and cog-free operation for accurate motion, high acceleration, and single-phase functionality.
Features
- Can withstand billions of cycles of use
- Constructed with high-energy-product rare-earth magnets
- Available moving coil and moving magnet designs
- Wide standard product offering
- Reduces lead time
- Increases cost-effectiveness
Applications
- High acceleration applications
- Medical devices
- Semiconductors
- Military and aerospace applications
- Industrial controls
Videos
Additional Resources
Published: 2026-06-04
| Updated: 2026-07-31