Sensepeek SP10 HandsFree Probes
Sensepeek SP10 HandsFree Probes are designed for signal measurements and logic analyzers for high-speed serial communication interfaces like SPI, USB, JTAG, CAN, I2C, and UART. These probes can be used for power and grounding of devices with 2A maximum continuous currents. The SP10 probes feature a <0.02Ω needle resistance, 0.5mm probe tip diameter, 200VDC + peak AC overvoltage protection, and minimalist design. These probes operate from -40°C to 80°C temperature range and 0%RH to 80%RH humidity range. The SP10 probes are RoHS and REACH compliant.Features
- <0.02Ω needle resistance
- 0.5mm probe tip diameter
- 200VDC + peak AC overvoltage protection
- Minimalist design
- RoHS and REACH compliant
- 40°C to 80°C operating temperature range
- 0% RH to 80% RH operating humidity range
- RoHS and REACH compliant
Kit Contents
- 4005:
- 4x PCBite probes with pin-tipped test needles
- 4x Extra test needles
- 5x Dupont to dupont test wires
- 2x Banana to dupont test wires
- 4011:
- 2x SP10 probes with red/black probe head and pin-tipped test needles
- 2x Banana to dupont test wires red/black
- 2x Extra test needles
Additional Resource
Published: 2023-09-13
| Updated: 2023-09-20