STMicroelectronics FRDM-STBA-A8961 Sensor Shield Board

STMicroelectronics FRDM-STBA-A8961 Sensor Shield Board is designed to evaluate and develop the FXLS8961CF 3-Axis accelerometer. The STMicroelectronics FRDM-STBA-A8961 is a sensor add-on/companion shield board for the FXLS8961AF 3-axis accelerometer for automotive precision inclinometer applications.

Features

  • Compatible with Arduino® and most NXP Freedom development boards
  • Supports I2C and SPI communication interface with host MCU
  • Supports hardware configurability to switch accelerometer mode (normal vs motion detect) and I2C/SPI interface mode
  • Support multiple test points on the board

Kit Contents

  • FRDM-STBA-A8961 an FXLS8961AF sensor shield board
  • Quick Start Guide

Applications

  • Bike lean angle detection
  • Car alarm
  • Door checker
  • Inclinometer
  • Infotainment
  • SmartLock
  • Telematics (T-Box)
  • Vehicle headlight auto-leveling
  • Vital signs monitors

Board Layout

Mechanical Drawing - STMicroelectronics FRDM-STBA-A8961 Sensor Shield Board
Published: 2024-08-29 | Updated: 2026-07-16