Siretta SNYPER-LTE Graphyte (USA) Network Signal Analyzer

Siretta SNYPER-LTE Graphyte (USA) Network Signal Analyzer is designed to survey and log the 4G / LTE (USA) and 3G / UMTS North American networks. This analyzer conducts sequential surveys in a fixed location and automatically saves them. The unit performs three types of surveys: full survey (3G and 4G), 4G / LTE only, and 3G / UMTS only. SNYPER-LTE Graphyte analyzer can save multiple surveys with different logging options and the results can be downloaded to a PC and displayed in an HTML graphical format to clearly show the logged detail over the survey session. In addition, this analyzer features Siretta's liveSCAN feature that allows the user to select a base-station signal immediately after a survey and conduct a liveSCAN logging session that can later be analyzed in a CSV logging recording.

Features

  • 3 Supported Bands UMTS/HSPA+ (MHz)
    • B5 (850)
    • B4 (1700)
    • B2 (1900)
  • 8 Supported Bands LTE (MHz)
    • B71 (600)
    • B12 to B13 (700)
    • B14 (700)
    • B5 (850)
    • B4 (1700)
    • B66 (1700)
    • B2 (1900)
  • Black antenna for 700MHz to 2300MHz
  • Directional antenna for 3G and 4G coverage with 1.5m extension cable
  • Large easy to read LCD display
  • Logical menus and operation
  • Long-life rechargeable battery
  • USB battery charger included
  • USB car charger included
  • Rugged and durable construction
  • Supplied in a hard carry case
  • Multiple language support (English / French / German / Italian / Spanish)
  • 3 result modes: standard, advanced, engineer
  • USB cables for PC connection and power
  • Reporting
    • Survey Logging
      • Select survey sessions from 1 to 500 sequential recorded surveys
      • Select back-to-back or time-lapsed sequential survey recording
      • Calculate seen percentages and signal averages for the entire surveyed session
    • HTML Reporting
      • Graphical display ordered by signal strength
      • Summary breakdown for all recorded cells
      • Recorded survey date and time
      • Integrated mapping portal enabled (registration required)
    • CSV Reporting
      • Survey breakdown for each recorded cell
    • liveSCAN Reporting
      • Real-time graphical display on SNYPER screen
      • Highlight cellular hotspots and optimized antenna alignment using real-time graph peaks for selected network
    • liveSCAN Logging
      • Record timestamped liveSCAN readings in real time directly to CSV file
      • Recorded time elapsed and signal strength in percentage, RSSI, and dBm for chosen cell site

Applications

  • Enhanced cellular surveying and sequential logging of new and existing installations on 4G / 3G networks
  • User selectable logging options to determine the most reliable mobile operator
  • Evaluate MNO's performance over time
  • Determine hotspots and assist with antenna alignment with liveSCAN
  • CSV and graphical HTML survey reports
  • Saves up to 84 single cycle surveys
  • Saves liveSCAN logs
  • Integrated mapping portal enabled (registration required)

Specifications

  • Interfaces
    • 1 x USB 2.0FS (12MBits/s) for PC interface and for battery charging
    • 1 x SMA female cellular antenna connector
    • 1 x SIM card reader (push-push) 3V, 1.8V
    • Red LED charging indicator
    • Display
      • 2.4" diagonal QVGA 240 x 320 RGB TFT with LED backlight
      • 80° viewing angle
      • 500md/m2 brightness
  • Power Supply
    • 100V to 240V 50/60Hz mains input
    • 5V DC 2000mA charger O/P
  • Environmental
    • Dimensions
      • 141mm x 76mm x 36mm SNYPER
      • 78mm x 11mm compact antenna
      • 167mm x 173mm x 27mm directional antenna
    • Weight
      • 200g without antenna
      • 207g with supplied contact antenna
    • -10°C to +50°C operating temperature range
    • Lithium-ion 3.7V, 2000mAh battery
  • FCC approval
Published: 2021-12-17 | Updated: 2026-06-22