STMicroelectronics L98GD8 Automotive MOSFET Pre-Driver

STMicroelectronics L98GD8 Automotive MOSFET Pre-Driver is configurable for low-side, high-side, peak and hold, and H-bridge load control. This AEC-Q100 qualified pre-driver is designed to comply with the requirements of automotive passenger vehicles with 12V and 48V battery systems. The L98GD8 MOSFET pre-driver also complies with automotive commercial vehicles' 24V battery systems. This pre-driver's outputs can be PWM controlled, while six outputs are capable of driving safety-relevant loads. Each output provides full diagnostic information, such as short to battery, short to ground, and open-load. The L98GD8 MOSFET pre-driver can also drive up to two loads requiring a peak and hold control strategy. Typical applications include driving relays, motors, and all the resistive and inductive loads.

Features

  • AEC-Q100 qualified
  • 12V, 24V, and 48V battery systems compliance
  • 3.3V and 5V logic compatible I/O
  • 8-channel configurable MOSFET pre-driver:
    • High-side (N-channel and P-channel MOS)
    • Low-side (N-channel MOS)
    • H-bridge (up to 2 H-bridge)
    • Peak and hold (2 loads)
  • 3.8V to 58V operating battery supply voltage range
  • 4.5V to 5.5V operating VDD supply voltage
  • Programmable gate charge/discharge currents for improving EMI behavior
  • Individual diagnosis for:
    • Short circuit to battery
    • Open load
    • Short circuit to ground
  • Highly flexible overcurrent sensing implementation:
    • Possibility of monitoring external MOS drain to source voltage
    • Possibility of monitoring voltage on external shunt resistor
    • 64 programmable overcurrent thresholds independent for each channel
    • Ultra-fast output shutdown in case of overcurrent
  • Current limitation for H-Bridge configuration
  • 32-bit SPI protocol available for configuration and diagnostics:
    • Failures are latched even if they occur during diagnostics reading
    • Daisy chain operation
    • SDO is protected against overvoltage
  • Safety features:
    • Fast switch off redundant output disabled by two external pins
    • Built-in Self Test (BIST) for logic operation
    • Hardware Self Check (HWSC) for VDD5 overvoltage comparator
    • Configurable Communication Check (CC) watchdog timer available
    • Disable feedback by bi-directional pin
    • Highly redundant output monitoring by dedicated SPI registers
  • 10-bit ADC for battery and die temperature measurements available by SPI
  • VDD5 monitoring for over/under voltage
  • VPS (battery) monitoring for undervoltage

Applications

  • Automotive 12V, 24V, and 48V
  • Low-side, high-side, peak and hold, and H-Bridge load control
  • Designed for driving relays, motors, and all the resistive and inductive loads

Block Diagram

Block Diagram - STMicroelectronics L98GD8 Automotive MOSFET Pre-Driver

Videos

Published: 2025-08-11 | Updated: 2026-07-10