STMicroelectronics NUCLEO-G431KB STM32G4 Nucleo-32 Board
STMicroelectronics NUCLEO-G431KB STM32G4 Nucleo-32 Board provides an affordable and flexible way to try concepts and build prototypes with STM32G4 Microcontrollers (MCUs). These come from the various combinations of performance, power consumption, and features these MCUs provide. The Arduino™ Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STMicroelectronics NUCLEO-G431KB does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G431KB has comprehensive free software libraries and examples with the STM32CubeG4 MCU Package.Features
- STM32G4 microcontroller (Arm® Cortex®-M4 at 170MHz) in UFQFPN32 package, featuring 128Kbytes of flash memory and 32Kbytes of SRAM for STM32G431KBT61 user LED
- 1 RESET pushbutton
- 24MHz HSE crystal oscillator
- Board connectors
- USB with Micro-B
- Arduino Nano V3 expansion connector
- ST-LINK USB VBUS or external sources flexible power-supply options
- Onboard STLINK-V3E debugger/programmer with SWD connector
- Virtual COM port, mass storage, debug port, USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube package
Top Layout
Bottom Layout
Published: 2019-06-21
| Updated: 2024-03-08