STMicroelectronics STEVAL-ISA147V3 Fully Digital AC-DC Power Supply
STMicroelectronics STEVAL-ISA147V3 is a digital switch mode AC-DC converter consisting of two power stages. The first is an input semi-bridgeless power factor corrector (SBPFC) controlled by an STM32F051K8 microcontroller. The second is a regulation stage implemented with a LLC half-bridge with synchronous rectification (SR), controlled by an STM32F334C8 microcontroller. This 500W AC-DC converter uses the so-called bridgeless PFC topology which has the advantage of lower conduction losses and higher efficiency by eliminating the need for a diode rectifier stage.Features
- 90VAC to 264VAC input voltage
- 45Hz to 65Hz frequency
- 500W nominal power
- Semi-bridgeless PFC stage
- Resonant LLC with synchronous rectification DC-DC stage
- 94% peak efficiency
- 60kHz PFC switching frequency
- 80kHz to 115kHz DC-DC switching frequency
- 4kV HF transformer isolation voltage
- Natural convection cooling up to 300W, forced cooling above 300W
- 10A fuse input short-circuit protection
- PFC control managed by STM32F051K8
- LLC control managed by STM32F334C8
- RoHS compliant
Associated MOSFET
Published: 2015-02-03
| Updated: 2022-03-11