Taoglas Patriot Combination Roof-Mount Antennas
Taoglas Patriot Combination Roof-Mount Antennas are multi-combination antennas engineered for the Ford Interceptor vehicle, commonly used by law enforcement and first responders. The Taoglas Patriot is designed to eliminate the need for multiple antennas, offering up to 18-in-1 connectivity, including 5G/4G, GNSS (L1 and L1/L5), Wi-Fi®, SDARS, and LMR/TETRA. This integration ensures optimal performance for first responders and fleet vehicles. The combination antennas feature a compact, low-profile design that allows for seamless integration onto vehicle roofs. Existing OEM mounting connections simplify installation. The Patriot series guarantees enhanced signal strength and, with its rugged IP67-rated enclosure, delivers superior durability, reliability, and efficiency. A small footprint of 205mm length x 180mm width x 60mm height (whip height of up to 164mm but can vary depending on frequency required) ensures a low-profile, unobtrusive installation.Features
- Specifically built for the Ford Interceptor vehicle used by law enforcement and first responders
- Rugged, IP67-rated enclosure
- Compact and mountable behind the roof ribs
- Eliminates multiple antennas
- Supports 2x multi-band GNSS for precise tracking
- Up to 18-in-1 connectivity options
Specifications
- Antennas
- 4G and 5G cellular, including FirstNet (600MHz to 6000MHz)
- Dual-band GNSS (L1 and L1/L5) and a secondary GNSS (L1)
- Wi-Fi (2.4GHz, 5.8GHz, and 7.1GHz)
- SDARS (2.3GHz)
- LMR/TETRA (380MHz to 400MHz and 700MHz to 900MHz)
- 60mm x 205mm x 180mm (HxLxW)
- GNSS RG-174 and Wi-Fi/cellular TGC-1.5DS cables
- SMA(M) and RP-SMA(M) for Wi-Fi connectors
Additional Resources
Dimensions
Published: 2025-07-09
| Updated: 2025-07-10