TDK InvenSense DK-42370-P Sensor Development Kit
TDK InvenSense DK-42370-P Multiple Function Sensor Development Kit is designed for IMU ICM-42370-P, a high-performance 3-axis MEMS motion tracking device. This accelerometer includes a configurable host that supports I3CSM, I2C, and SPI serial communication. The ICM-42370-P can be accessed by SAMG55 MCU over THE I2C or SPI interface. Typical applications include cameras, appliances, and consumer and medical wearables (IoT).Features
- Designed for ICM-42370
- Host interface:
- 12.5MHz I3CSM
- 1 MHz I2C, 24MHz SPI
- 20,000g shock tolerant
- MEMS structure hermetically sealed and bonded at wafer level
- RoHS and Green-compliant
Applications
- Cameras
- Appliances
- Consumer and medical wearables (IoT)
Additional Resources
Published: 2024-04-12
| Updated: 2024-08-20