TDK-Micronas SPI Programmer V1.x
TDK-Micronas SPI Programmer V1.x is a compact and user-friendly programming tool that enables SPI communication via USB (full-speed 2.0 compliant). It features a USB-to-SPI converter with GPIO pins. The device communicates with up to six SPI sensors via theSPI interface acting as a master and supports communication speeds up to 12 MHz. Designed to supply SPI peripherals with 3.3V, 5V, or 8.3V, the SPI Programmer V1.x uses a communication voltage of 3.3V or 5V. Two LEDs are installed on the board to indicate the presence of power and active SPI communications. Based on the Microchip MCP2210, the TDK-Micronas SPI Programmer V1.x is intended for use in laboratories for engineering purposes.Features
- Based on the Microchip MCP2210
- Enables SPI communication via USB
- USB-to-SPI converter with GPIO pins
- Communicates with up to six SPI sensors via the SPI interface acting as a master
- Supports speeds up to 12MHz
- Two LEDs indicate the presence of power and active SPI communications
- LabVIEW™ user interface enables the user to communicate with the board
Specifications
- 3.3V to 8.4V output supply voltage range
- 500mA maximum output load current
- Empty 2.54mm through hole pads
Block Diagram
Additional Resources
Published: 2022-08-19
| Updated: 2022-08-24