TDK TFS Thin-Film Baluns
TDK TFS Thin-Film Baluns feature a 729MHz to 2690MHz frequency range and a -40°C to +85°C operating temperature range. These baluns have a small size and compact design with 0.65mm x 0.5mm dimensions. TFS baluns offer an impedance range of 50Ω to 100Ω, come in a 0202 case size, and have 10dB minimum unbalanced port return loss. TDK TFS Thin-Film Baluns are suitable for various applications, including IoT, base transceiver stations (BTS), and customer premises equipment (CPE).Applications
- IoT
- Base transceiver stations
- Customer premises equipment
Specifications
- Frequency Range
- 729MHz to 821MHz (TFSZ06050775-3338A1X)
- 1805MHz to 1990MHz (TFSZ06051897-3317A1X)
- 2300MHz to 2690MHz (TFSZ06052460-3310A2X)
- -40°C to +85°C operating temperature range
- 0.65mm x 0.5mm dimensions
- 10dB minimum unbalanced port return loss
- 50Ω to 100Ω impedance range
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| TFSZ06051897-3317A1X | ![]() |
Signal Conditioning Thin-Film Balun for 1805-1990MHz 50-100ohm |
| TFSZ06052460-3310A2X | ![]() |
Signal Conditioning THIN FILM BALUN 2300-2700MHz |
| TFSZ06050775-3338A1X | ![]() |
Signal Conditioning Thin-Film Balun for 729-821MHz 50-100ohm |
Published: 2023-01-16
| Updated: 2023-07-25