TE Connectivity 1mm Dual Row Locking HPI Connectors

TE Connectivity's (TE) 1mm Dual Row Locking High Performance Interconnect (HPI) Connectors feature two rows, a locking mechanism, and a 1.0mm centerline pitch. These TE HPI connectors are designed to be used anywhere a signal or low power needs to be routed through a device. HPI connectors can connect the PCBs in an application requiring multiple boards. TE 1mm Dual Row Locking HPI Connectors offer vertical and horizontal (right-angle) mounting and square-peg technology for compatibility with industry-standard products.

Features

  • 1.0mm centerline pitch
  • Two rows
  • Vertical and horizontal PCB mount
  • Through-hole (DIP) and surface mount termination (SMT)
  • Polarized
  • Partially and fully shrouded
  • Square termination posts
  • Latching and gold plating options
  • Up to 3A reach

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical

Dimensions

TE Connectivity 1mm Dual Row Locking HPI Connectors
Published: 2025-03-25 | Updated: 2026-07-14