TE Connectivity / AMP Connectors 58P Hybrid Sealed Inline Connectors

TE Connectivity's (TE) AMP Connectors 58P Hybrid Sealed Inline Connectors combine signal, power, and data in a single connector. TE's 58P Hybrid connectors support robust, high-speed data exchange across zones while delivering space-efficient, flexible solutions that handle higher connection density and support more automated assemblies. Using TE terminals, such as MCON 1.2, AMP MCP2.8, and FAKRA, allows this 58-position series to integrate with multiple low-power, medium-power, and data circuits. Applications include trucks/rugged vehicles, infotainment, inline harness interfaces, and industrial and commercial transportation.

Features

  • Hybrid 58-position design
    • Integrates multiple low-power, medium power, and data circuits using MCON 1.2, AMP MCP2.8, and FAKRA Coax terminals
    • Simplifies system architecture with trusted OEM-preferred components
  • Robust sealing and mounting
    • Features a sealed pass-through design with single-wire seals per circuit
    • Bolt-down mounting for enhanced mechanical stability and reduced ingress risk in rugged environments
  • Ease of assembly and application flexibility
    • Lever-assisted mating with CPA for secure connections
    • Wire dress covers for protection and routing
    • Automation-ready while meeting USCAR environmental and reliability standards

Applications

  • Trucks/rugged vehicles
    • Body-to-chassis
    • Floor pans
    • Bulkheads
    • Harness pass-throughs
  • Infotainment
    • Cameras
    • Transfer of videos
  • Inline harness interfaces
  • Industrial and commercial transportation
    • Off-highway
    • Agricultural
    • Construction equipment
    • Specialty vehicles

Specifications

  • 58 positions
  • T3 temperature class (+125°C)
  • S3 sealing class
  • V1 vibration class
  • USCAR25-compliant lever and ergonomic forces
  • Up to 6GHz high-frequency data transmission
  • Highly robust
  • EMI-resistant
  • Coaxial connector for analog signal and digital transport

Male & Female Connector Assembly Comparison

Chart - TE Connectivity / AMP Connectors 58P Hybrid Sealed Inline Connectors
Published: 2026-03-11 | Updated: 2026-03-17