TE Connectivity AMPFOIL ULTRA Connectors
TE Connectivity AMPFOIL ULTRA Connectors are designed for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications. These connectors feature a noteworthy plug design that allows the parallel installation of two foils, significantly increasing signal density. The AMPFOIL ULTRA connectors come with a 1mm pitch for the foils and a compact 0.5mm pitch on the PCB layout, which dramatically conserves board space. These connectors offer a positive locking mechanism that helps to ensure the connection remains secure, preventing accidental unmating or loosening from unexpected pull forces in any direction. The AMPFOIL ULTRA connectors plug features a transitional sinking surface, making it easier to unlatch when needed. These connectors meet the rigorous vibration performance standards of LV 214, achieving Severity 2.
The AMPFOIL ULTRA connectors comply with the USCAR-2 standard, which confirms the connector’s ability to maintain its electrical and mechanical performance even under prolonged, demanding conditions. Typical applications include Battery Energy Storage Systems (BESS), battery cell to system, and Battery Management System (BMS).
Features
- Miniaturized size
- Reliable connection and positive latch
- Quick and simple plug assembly without any additional tools
- High performance in vibration and aging
Applications
- Battery Energy Storage Systems (BESS)
- Battery cell to system
- Battery Management System (BMS)
- Automotive: electric powertrains and lighting systems
Specifications
- 1mm pitch
- 29.6VAC maximum rated voltage
- 1A maximum rated current
- 30mΩ maximum contact resistance
- 500VAC withstanding voltage
- -40°C to 125°C operating temperature range
- Copper alloy contact
- Gold plating in the mating area
- UL 94V‑0 high‑temperature thermoplastic black plastic housing
- Copper alloy retention pin
Mated Dimensions