TE Connectivity L001421-01 Phantom Titan Antenna

TE Connectivity's L001421-01 Phantom Titan Antenna is a rugged and low‑profile outdoor cellular antenna designed to deliver reliable wideband connectivity in harsh and demanding environments. This antenna has been designed for wastewater and ground-level caustic, flood-prone, and moisture-prone environments. The L001421-01 antenna supports an extensive frequency range from 617MHz to 7125MHz, enabling multi‑band cellular and NTN operation across global networks. This antenna offers omnidirectional coverage with vertical polarization and a typical gain of around 6dB, ensuring consistent signal performance. The L001421-01 antenna features a durable IP68-rated enclosure, a direct-mount design, and a 50Ω SMA connector for easy installation and long‑term operation in extreme outdoor conditions. The direct-mount, threaded stud with a shake-proof washer and locking nut meets the highest standards of quality, providing an extremely rugged antenna designed for harsh environments. This antenna is mainly used in water monitoring and management, environmental monitoring, infrastructure, utilities, and industrial applications.

Features

  • Global cellular coverage of 617MHz to 7125MHz 
  • Suitable for use on satcom D2D/NTN networks
  • High performance in a very compact form factor of 86mm x 45mm
  • Developed with wastewater systems and extreme environments in mind
  • Connectivity where you need it – Uniform azimuth patterns reduce the chance of signal dropouts
  • Rugged and Tested:
    • IP68 rated
    • Rodent-resistant braided sleeve
    • Shake-proof washer and locking nut
    • ASTM G155, ASTM G210, UL94-V0, IEC 60068-2-27, IEC60068-2-64 and more

Applications

  • Water monitoring and management:
    • Sewer
    • Wastewater
    • Storm drains
    • Culverts
    • Water tunnels
  • Environmental monitoring:
    • Rivers
    • Canals
    • Estuaries
    • Floodplains
    • Marsh/swamps
  • Industrial:
    • Liquid processing
    • Ground-level or below-ground working areas
  • Infrastructure:
    • Ground or below-ground buildings and parking areas
  • Utilities:
    • Transformer and sub-stations
    • Ground-level or below-ground locations
  • Animal exposure areas that are prone to damage from wildlife, rodents, or other interference
  • Mining
  • Ports and maritime
  • Liquid handling
  • Breweries
  • Agriculture
  • Underground roadways
  • Tunnels
  • Rails
  • Robotics

Mechanical Drawing

Mechanical Drawing - TE Connectivity L001421-01 Phantom Titan Antenna
Published: 2026-06-19 | Updated: 2026-06-24