TE Connectivity / KISSLING Series 29 Sealed Industrial Power Relays

TE Connectivity's (TE) KISSLING Series 29 Sealed Industrial Power Relays are single coil, high-end power relays designed to meet the most difficult operating requirements. The series includes power relays in nominal voltages of 12V and 24V and a nominal continuous amperage range from 75A to 500A. The relays are available in various configuration options including contact configurations (NO, NC, NO/NC) and coil voltages (12V to 80V). The series features low heat generation, a compact design, low holding current, silver alloy contact material, and high thermal stability insulating compounds. TE KISSLING Series 29 Sealed Industrial Power Relays meet IP67 and IP6K9K (steam pressure cleaning) protection standards per IEC 60529 and DIN 40050-9.

TE now offers K5001227, a higher-amperage relay solution designed for demanding vehicle and industrial platforms. Featuring an integrated cabled connector, the K5001227 offers a plug-ready option for easier installation and integration while maintaining the same parametric specifications as the existing solution.

Features

  • One-coil mono-stable industrial relays
  • IP67/IP6K9K (steam cleaning) sealing technology
  • Efficient coil and magnetic circuit design with high-quality switching properties
  • Optimal holding current requirements
  • Cost-effective industrial relay package
  • Wide variety of configuration options

Applications

  • Power distribution
  • Remote battery disconnect
  • Starter relay
  • HVAC control
  • Auxiliary power systems
  • Hydraulic system control

Specifications

  • Main contact current rated for continuous current and 100% duty cycle
  • 100,000 switching cycles under full load minimum 
  • 2 million cycles mechanical life
  • 6G shock and 4G vibration resistant
  • -40°C to +85°C operating temperature

Circuits

Application Circuit Diagram - TE Connectivity / KISSLING Series 29 Sealed Industrial Power Relays
Published: 2020-04-02 | Updated: 2026-07-16