TE Connectivity CRGSP Thick Film Anti-Sulfur Pulse Chip Resistors
TE Connectivity's (TE) CRGSP Thick Film Anti-Sulfur Pulse Chip Resistors deliver high reliability and performance in demanding environments where sulfur contamination is a concern. TE CRGSP Thick Film Anti-Sulfur Pulse Chip Resistors feature a robust construction that ensures stable electrical characteristics and long operational life, even under harsh conditions. The series supports high power ratings up to 0.75W and is ideal for a wide range of applications, including automotive electronics, industrial equipment, consumer electronics, and more.
Features
- High anti-sulfur resistance prevents failure due to sulfur-induced corrosion
- Up to 0.75W rated power, supporting a wide range of applications
- ±0.5%, ±1%, and ±5% tight tolerances and ±100/±200ppm/°C low temperature coefficients
- Reflow and wave soldering compatible
- AEC-Q200 qualified
- RoHS, REACH, and halogen-free compliance for environmental safety
Applications
- Automotive electronics
- Infotainment
- Navigation
- Audio systems
- Comfort features (doors, windows, and seats)
- Interior lighting
- Industrial equipment
- Harsh chemical environments
- High-pollution environments
- Consumer electronics
- Networking and communication
- Outdoor equipment
- Industrial
- High pulse/ESD
Specifications
- 1Ω to 10MΩ resistance range
- 25V to 200V maximum working voltage
- 50V to 400V maximum overload voltage
- 50V to 500V dielectric withstanding voltage
- -55°C to +125°C operating temperature range
Construction
Dimensions
Published: 2026-05-29
| Updated: 2026-06-29