TE Connectivity Heavy-Duty Sealed Connectors with MATEnet Inserts
TE Connectivity's (TE) Heavy-Duty Sealed Connectors with MATEnet Inserts leverage the high performance of MATEnet terminals and the rugged reliability of heavy-duty connector series housings. This combination enables Ethernet connectivity of up to 1Gbps on chassis applications in heavy-duty commercial vehicles. These connectors are scalable for use with unshielded twisted pair and shielded twisted pair cables, and they support hybrid connections for Ethernet and power and multiple wire sizes based on application needs. TE Heavy-Duty Sealed Connectors with MATEnet inserts suit various environments, including agriculture, construction, and heavy/medium-duty trucks.
Features
- Enables speeds from 100Mbps to 1Gbps
- Scalable for use with UTP and STP cables
- Supports hybrid connections for Ethernet
- Tab housing options for in-line and panel-mount applications
- Secure connection with a built-in secondary locking feature
- Vibration- and mechanical shock-resistant
Applications
- Network backbones
- Sensors
- Camera systems
- Sealed controllers
- Gateways/switches
- Radar/LiDAR
- In-cabin
- Chassis
Specifications
- IP67 and IP69K rated
- 48V rated voltage
- Cable Size
- 0.35mm2 for UTP
- 0.14mm2 for STP
- MATEnet terminals
- IEEE 802.3bw 100BASE-T1 (100Mbps) and IEEE802.3bp 1000BASE-T1 (1Gbps)
- -40°C to +125°C operating temperature range
Construction
Resource
Published: 2023-08-28
| Updated: 2026-07-14