TE Connectivity KHR500 (BUBBA II) 600A Contactors
TE Connectivity's KILOVAC KHR500 (BUBBA II) 600A Contactors are capable of handling inrush currents as high as 4000A and are hermetically sealed for use in hazardous or explosive environments. TE's KHR500 is configured as a single-pole, single-throw device and can handle voltages from 28VDC to 1000VDC and continuous 600A currents. Because it is not polarity sensitive, the contactor allows bidirectional load switching. An integrated coil economizer reduces the power required to hold the contacts closed to 320mA at 24VDC. A single-pole, double-throw auxiliary switch supports 3A @ 125VRMS or 1A @ 30VDC, and low-level signals down to 5V/10mA.Features
- 600A carry
- 3300A break at 400VDC
- 4000A make current
- Bidirectional load switching
- Hermetically Sealed
- Safe for applications in harsh and explosive environments
- Not position sensitive
- Rugged, robust design
- Integrated dual-coil electronic cut-throat economizer
- 28VDC to 1000VDC switching voltage range
- -55°C to +125°C operating temperature range
Applications
- Aerospace
- Ground vehicles
- Marine
- Solar
- Automotive
- Energy storage systems
Published: 2015-08-27
| Updated: 2022-03-11