TE Connectivity LUMAWISE ZxL LED Holders
TE Connectivity's (TE) LUMAWISE ZxL LED Holders provide a solderless connection to Chip-on-Board (CoB) LED arrays and are designed to develop Zhaga-compliant modules. These LED holders belong to the Type-Z LED holders family and feature snap-in LED retention that secures LED in the holder during the assembly. The ZxL LED holders are available in 1.35mm x 13.5mm, 12mm x 15mm, 20mm x 24mm, 19mm x 19mm, and 28mm x 28mm LED board dimensions. TE LUMAWISE ZxL LED holders are used in applications such as spotlights, track lights, recessed downlights, high bay lights, retrofit lamps, and wall sconces.Features
- Poke-in termination method to wire and cable
- Gold plated contact mating area
- Snap-in LED retention
- Z35L is designed to connect to LEDiL ELISE-50
- Z45L is designed to connect to LEDiL ELISE-70
- Z50L is designed to connect to LEDiL ELISE-110
Applications
- Spotlights
- Track lights
- Recessed downlights
- High bay lights
- Retrofit lamps
- Wall sconces
Specifications
- -40°C to 105°C operating temperature range
- 60V operating voltage (VDC)
- 3A maximum contact current rating
- 1mm COB substrate thickness
View Results ( 6 ) Page
| Part Number | Datasheet | For Use With | Diameter | Length | Width |
|---|---|---|---|---|---|
| 4-2325807-2 | ![]() |
Lumawise Z45 | 19 mm | 19 mm | 19 mm |
| 4-2213678-3 | ![]() |
Lumawise Z35 | 15 mm | 12 mm | 15 mm |
| 4-2213480-1 | ![]() |
Lumawise Z50 | 28 mm | 28 mm | 28 mm |
| 4-2325811-2 | ![]() |
Lumawise Z45 | 24 mm | 20 mm | 24 mm |
| 4-2213678-5 | ![]() |
Lumawise Z35 | 13.5 mm | 13.5 mm | 13.5 mm |
| 4-2325807-3 | ![]() |
Lumawise Z45 | 19 mm | 19 mm | 19 mm |
Published: 2020-03-13
| Updated: 2024-10-11