TE Connectivity / AMP Connectors MCON 1.2 NextGen Sealed Locking Lance Connectors

TE Connectivity's (TE) / AMP MCON 1.2 NextGen Sealed Locking Lance Connectors significantly reduce carbon footprint and even more so when using a biomass-balanced solution, all without sacrificing functionality. These sealable connectors feature enhanced vibration performance and an improved connector position assurance (CPA) design, providing robust and secure connections. The connectors are fully backward compatible with the standard MCON and Gen2 Series, maintaining the same interface. TE MCON 1.2 NextGen Sealed Locking Lance Connectors are available in two or three positions with a 1.2mm (0.047") mating tab width and a 4mm (0.157") centerline (pitch). Typical applications include powertrains, convenience, driver information, as well as safety, security, body, and chassis systems.

Features

  • Sustainability
    • Significant reduction of carbon footprint (~40% CO2 savings) by design
    • Further carbon footprint reduction with biomass-balanced solution
  • Integrated secondary lock latch with large contact area for automatic locking
  • Improved and highly robust solution, offering high vibration (SG4) and quality
  • Improved CPA design for additional robustness and improved ease-of-use
  • Integrated secondary lock
  • Versatile solution using same interface to serve multiple applications in vehicles
  • Full interface compatibility across standard series and Gen2 series (same interface)
  • 48V ready, and ready for automation
  • Easier to handle with increased surface and bigger latch to disengage
  • Large contact area for automatic locking system
  • 2-lip seal for tighter and more secure fit on housing
  • Dress covers for additional protection

Applications

  • Powertrains
  • Safety systems
  • Security systems
  • Convenience
  • Driver information
  • Body systems
  • Chassis systems

Features

  • 2 to 8 positions (standard interface AK/USCAR)
  • Locking lance terminal use
  • Receptacle housings with compatible tab connectors (for inliner applications)
  • 1.2mm (0.047") mating tab width
  • 4mm (0.157") centerline (pitch)
  • SG4 (LV214) vibration
  • 130°C temperature class
  • LV214/USCAR2 qualification

Mating & Unmating

Infographic - TE Connectivity / AMP Connectors MCON 1.2 NextGen Sealed Locking Lance Connectors
Published: 2025-02-12 | Updated: 2026-06-18