Terasic Technologies Comet A65 SOM Carrier Board
Terasic Comet A65 System-on-Module (SOM) Carrier Board includes a Comet A65 SOM and a carrier board. The carrier board is designed to help users evaluate the features and capabilities of the Comet A65 SOM module. The Terasic Comet A65 board comprises an active heatsink, MicroSD card, USB Type-C® cable, 12VDC power adapter, AC power cord, and a Quick Start Guide (QSG).Features
- System
- PCIe form factor of full height, and 1/2 length
- Power input of 12VDC jack or PCIe edge
- Interface with two SEAF8 connectors (40x100 pin)
- HPS
- MicroSD socket
- UART port (Type-C connector)
- Gigabit Ethernet PHY via RJ45
- USB 2.0 OTG (MicroUSB connector)
- COLD reset button
- FPGA
- PCIe Gen4 x4 with x8 Edge
- HDMI out (1080P)
- One QSFP+ port for a 40GbE network interface
- Two 4-lane MIPI connectors for camera/display
- 60-pin high-speed connector (support LVDS)
- One 3.3V 2x20 DE-GPIO header
- 2.5G Ethernet.PHY via RJ45, co-working with HPS
- 2.5G Ethernet + RJ45
- SMA x2 for differential clock input
Applications
- Robotics
- Medical equipment
- Industrial communication and control
- Machine vision
- Smart cameras
- Smart cities
Kit Contents
- Comet A65 SOM module (installed)
- Active heatsink (installed)
- Comet A65 carrier board
- MicroSD card (installed)
- USB Type-C cable
- 12VDC power adapter
- AC power cord
- Quick Start Guide (QSG)
Block Diagram
Board Layout
Published: 2025-10-08
| Updated: 2025-10-24