Texas Instruments ADS7066EVM-PDK ADC Evaluation Module (EVM)
Texas Instruments ADS7066EVM-PDK Analog-Digital Converter (ADC) Evaluation Module (EVM) is a performance demonstration kit (PDK) platform for evaluating the performance of the ADS7066. The ADS7066 is a successive approximation register (SAR) analog-to-digital converter (ADC). The Texas Instruments ADS7066EVM-PDK provides power and a communications card with a graphical user interface (GUI) to quickly evaluate performance and functionality that easily connects to the 8-input-channel part with an I/O expander.Features
- Hardware and software required for diagnostic testing, as well as accurate performance evaluation of ADS7066 SAR ADC
- Includes precision ADC motherboard (PAMBoard) development kit that provides a convenient communication interface over a USB for power delivery and digital interface
- USB powered; no external power supply required
- Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 64-bit operating systems and macOS® software
Kit Contents
- ADS7066EVM-PDK evaluation board
- PAMBoard
- USB cable
Board Layout
Published: 2020-07-31
| Updated: 2024-07-23