Texas Instruments AFE77x8D/AFE7769D RF Transceivers
Texas Instruments AFE77x8D/AFE7769D Quad/Dual Channel RF Transceivers are pin-compatible, high-performance, multichannel transceivers. These integrate four (AFE7768D/AFE7769D) or two (AFE7728D) direct up-conversion transmitter chains and four (AFE7768D/AFE7769D) or two (AFE7728D) direct down-conversion receiver chains. The devices also have two wideband RF sampling digitizing auxiliary chains (feedback paths) and a low-power Digital Pre-Distortion (DPD) engine for Power Amplifier (PA) linearization. The high dynamic range of the transmitter and receiver chains enables wireless base stations to transmit and receive 2G, 3G, 4G, and 5G signals. The integrated Crest Factor Reduction (CFR) unit helps reduce the input signal's Peak-to-Average Ratio (PAR) for more efficient transmission through the Power Amplifier. The integrated hardware accelerated DPD estimator and corrector of the Texas Instruments AFE77x8D/AFE7769D provides a flexible and efficient DPD solution for PA linearization. The integrated DPD engine corrects the distortion due to PA nonlinearity for signals up to 200MHz (AFE7728D/AFE7768D)/300MHz (AFE7769D) instantaneous bandwidth and within up to 650MHz (AFE7728D/AFE7768D)/730MHz (AFE7769D) DPD expanded bandwidth. A dedicated GaN corrector addresses the long-term nonlinear memory effects due to the charge trapping of GaN PAs.Features
- Quad (AFE7768D/AFE7769D)/Dual (AFE7728D) transmitters based on 0-IF up-conversion architecture
- Up to 650MHz (AFE7728D/AFE7768D)/730MHz (AFE7769D) of RF transmitted DPD expansion bandwidth per chain
- Quad (AFE7768D/AFE7769D)/Dual (AFE7728D) receivers based on 0-IF down-conversion architecture
- Up to 200MHz (AFE7728D/AFE7768D)/300MHz (AFE7769D) of RF received bandwidth per chain
- Feedback chain based on direct RF sampling architecture
- Up to 650MHz (AFE7728D/AFE7768D)/730MHz (AFE7769D) of RF observed DPD expansion bandwidth
- Integrated CFR/DPD for PA linearization
- Up to 200MHz (AFE7728D/AFE7768D)/300MHz (AFE7769D) instantaneous bandwidth
- Up to 650MHz (AFE7728D/AFE7768D)/730MHz (AFE7769D) DPD expansion bandwidth
- Integrated CFR/DPD for PA linearization
- Multistage CFR with configurable canceling pulses
- Hardware accelerated DPD estimation engine
- Signal dynamics-based corrector for GaN PA linearization
- Smart data capture
- RF frequency range of 600MHz to 6GHz
- Four wideband fractional-N PLL, VCO for TX and RX LO
- Dedicated integer-N PLL, VCO for data converters clock generation
- JESD204B and JESD204C SerDes interface support:
- Four SerDes transceivers up to 29.5Gbps
- 8b/10b and 64b/66b encoding
- 16-bit, 12-bit, 24-bit and 32-bit formatting
- Subclass 1 multi-device synchronization
- 17mm × 17mm FCBGA, 0.8mm pitch package
Applications
- Macro remote radio unit (RRU)
- Small cell base station
- Active antenna system mMIMO (AAS)
- Distributed Antenna Systems (DAS)
- Repeater
Block Diagram
Published: 2024-06-19
| Updated: 2024-06-26