Texas Instruments bq76972/-Q1 High-Accuracy Battery Monitors

Texas Instruments bq76972/-Q1 High-Accuracy Battery Monitor is a highly integrated, high-accuracy battery monitor and protector for 3-series to 16-series Li-ion, Li-polymer, and LiFePO4 battery packs. The device includes a high-accuracy monitoring system, a highly configurable protection subsystem, and support for autonomous or host-controlled cell balancing. Integration includes high-side charge-pump NFET drivers, dual programmable LDOs for external system use, and a host communication peripheral supporting 400kHz I2C, SPI, and HDQ one-wire standards. The Texas Instruments bq76972/-Q1 device is available in a 48-pin TQFP package.

Features

  • AEC-Q100 Qualified for automotive applications (BQ76972-Q1)
  • Battery monitoring capability for 3-series to 16-series cells
  • High accuracy cell voltage measurement of ±3.0mV
  • Integrated charge pump for high-side NFET protection with optional autonomous recovery
  • Extensive protection suite including voltage, temperature, current, and internal diagnostics
  • Two independent ADCs
    • Support for simultaneous current and voltage sampling
    • High-accuracy coulomb counter with input offset error <1µV (typical)
  • Multiple power modes (for typical battery pack operating range conditions)
    • NORMAL mode: 286µA
    • Multiple SLEEP mode options: 24µA to 41µA
    • Multiple DEEPSLEEP mode options: 9µA to 10µA
    • SHUTDOWN mode: 1µA
  • Wide-range current applications (±200mV measurement range across sense resistor)
  • Integrated secondary chemical fuse drive protection
  • Autonomous or host-controlled cell balancing
  • High-voltage tolerance of 85V on cell connect and select additional pins
  • Tolerant of random cell attach sequence on the production line
  • Support for temperature sensing using an internal sensor and up to nine external thermistors
  • Integrated one-time-programmable (OTP) memory programmable by customers on the production line
  • Communication options include 400kHz I2C, SPI, and HDQ one-wire interface
  • Dual-programmable LDOs for external system usage
  • 48-pin TQFP package (PFB)

Applications

  • Energy storage systems
  • Battery backup unit (BBU)
  • E-bike, e-scooter, and LEV
  • Cordless power tools and garden tools
  • Non-military drones
  • Other industrial battery pack (≥10 series)

Functional Block Diagram

Block Diagram - Texas Instruments bq76972/-Q1 High-Accuracy Battery Monitors
Published: 2024-02-06 | Updated: 2026-06-26