Texas Instruments DAC80502-01EVM Evaluation Module
Texas Instruments DAC80502-01EVM Evaluation Module is configured to evaluate the operation of the DAC80502 devices. The DAC80502 is installed on the evaluation module. The TI DAC80502 is a dual-channel buffered low-voltage output DAC with a 16-bit resolution. The device provides a unipolar output voltage of up to 5V.Features
- Configurable circuit to evaluate the DACx0502 family of devices
- Onboard VDD (5V or 3.3V) support via USB and on-board voltage regulators
- FT4232 easily writes to the DAC using the DAC805xxEVM GUI
- Option for external reference voltage or on-board 2.5V reference voltage
- Trigger output is available for synchronous measurement
- External SPI and I2C connections are available
Applications
- Oscilloscopes and digitizers
- Parametric measurement unit (PMU)
- Data acquisition (DAQ)
- Flat panel display (FPD) shorting bar pattern generator
- Small cell base station
- Analog output module
- Process analytics (pH, gas, concentration, force, and humidity)
- Programmable DC power supply
Kit Contents
- DAC80502-01EVM board
- USB micro-B plug to USB-A plug cable
Theory of Operation
Layout
Published: 2024-04-10
| Updated: 2024-04-25