Texas Instruments DRV8376EVM Evaluation Module

Texas Instruments DRV8376EVM Evaluation Module offers an integrated IC for three-phase motor driver applications. The device is equipped with a single-chip power stage design that allows users to drive 4.5V to 65V brushless DC motors.

The TMS320F280049C microcontroller-based board implements the TI DRV8376's hardware and has reference software that transmits essential signals to the DRV8376 to spin a 3-phase brushless-DC motor.

The GUIComposer software enables users to program settings, allow the motor to spin, and monitor the system for fault conditions.

Features

  • 4.5V to 65V operating voltage (70V abs max)
  • 4.5A peak high output current capability
  • AVDD and GVDD regulators
  • Supply and fault LEDs
  • Integrated CSAs for three-phase low-side current measurement
  • C2000 (LAUNCHXL-F280049C) sensored trapezoidal firmware available

Applications

  • Brushless-DC (BLDC) motor modules
  • HVAC motors
  • Office automation machines
  • Factory automation and robotics
  • Wireless antenna motor
  • ATMs (Automated Teller Machines)
  • Drones

Kit Contents

  • DRV8376EVM
  • EVM Disclaimer Read Me

Layout

Texas Instruments DRV8376EVM Evaluation Module

Simplified Schematic

Schematic - Texas Instruments DRV8376EVM Evaluation Module

Major Hardware Blocks

Texas Instruments DRV8376EVM Evaluation Module

DRV8376EVM LaunchXL-F280049C Connection

Texas Instruments DRV8376EVM Evaluation Module

LED Indicators

Location Circuit - Texas Instruments DRV8376EVM Evaluation Module
Published: 2025-05-23 | Updated: 2025-06-03