Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops
Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops include two independent D-type flip-flops. Each channel has independent asynchronous preset (/PRE) and clear (/CLR) inputs. Each channel has inverted (/Q) and non-inverted (Q) outputs. These devices have a wide operating range of 2V to 6V and include inputs that accept voltages up to 6V. The SN74AC74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC74-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V VCC operation
- Inputs accept voltages up to 6V
- Maximum tpd of 10ns at 5V
Applications
- Convert a momentary switch to a toggle switch
- Divide a clock signal by two or four
Additional Resources
- SN74AC74 Datasheet
- SN74AC74-EP Datasheet
- SN74AC74-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High Speed CMOS and Advanced CMOS in Systems With Multiple Vcc
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Logic Diagram and Function Table
Published: 2025-07-09
| Updated: 2025-07-18