Texas Instruments SN74ACT17 Hex Buffers
Texas Instruments SN74ACT17 Hex Buffers include six independent CMOS logic buffers with TTL-compatible Schmitt trigger inputs. These buffers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74ACT17 buffers feature a ±24mA continuous output drive at 5V and fast operation with a maximum delay of 9.6ns. These buffers are available in a wettable flank QFN package. The SN74ACT17-Q1 buffers are AEC-Q100 qualified for automotive applications. These buffers are used to debounce a switch, enable or disable digital signals, eliminate slow or noisy input signals, and hold a controller during reset.Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- TTL-compatible Schmitt-trigger inputs support slow and noisy input signals
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Fast operation with a maximum delay of 9.6ns
- 4.5V to 5.5V operating voltage range
- Available in wettable flank QFN package
Applications
- Debounce a switch
- Enable or disable digital signals
- Eliminate slow or noisy input signals
- Holds a controller during reset
Functional Diagram
Characteristic Curves
Additional Resources
Published: 2024-12-20
| Updated: 2025-05-09