Texas Instruments SN74LV4T08/SN74LV4T08-Q1 Quad AND Gate
Texas Instruments SN74LV4T08/SN74LV4T08-Q1 Quad AND Gate contains four independent 2-input AND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.The Texas Instruments SN74LV4T08/SN74LV4T08-Q1 input is designed with a lower threshold circuit to support up translation for lower voltage CMOS inputs (for example, 1.2V input to 1.8V output or 1.8V input to 3.3V output). In addition, the 5V tolerant input pins enable down translation (for example, 3.3V to 2.5V output).
Features
- Single-supply voltage translator (refer to LVxT Enhanced Input Voltage)
- Up translation
- 1.2V to 1.8V
- 1.5V to 2.5V
- 1.8V to 3.3V
- 3.3V to 5.0V
- Down translation
- 5.0V, 3.3V, 2.5V to 1.8V
- 5.0V, 3.3V to 2.5V
- 5.0V to 3.3V
- Up translation
- Available in wettable flank QFN (WBQA) package
- Wide operating range of 1.8V to 5.5V
- 5.5V tolerant input pins
- Supports standard pinouts
- Up to 150Mbps with 5V or 3.3V VCC
- Catch-up performance exceeds 250mA per JESD 17
Applications
- Enable or disable a digital signal
- Controlling an indicator LED
- Translation between communication modules and system controllers
Functional Block Diagram
Published: 2023-04-21
| Updated: 2024-01-08