Texas Instruments TCAN157x-Q1 Enhanced CAN FD SIC Transceivers

Texas Instruments TCAN157x-Q1 Enhanced CAN FD SIC Transceivers are high-speed devices that meet the physical-layer requirements of ISO 11898-2:2024 (Annex A) and support data rates up to 8Mbps. The devices are configured via SPI for full functionality. The TCAN157x-Q1 supports nominal processor I/O voltages from 1.8V to 5V, with the related voltage on VIO, allowing the use of lower-power processors. The transceivers support selective wake (the ability to wake up based on WUF identification).

The TI TCAN157x-Q1 supplies system designers the flexibility to implement features without hardware modifications and with minimal software changes. The TCAN1576-Q1 inhibit (INH) pin is utilized to either enable node power or to configure it as a limp-home pin when a watchdog error occurs.

Features

  • AEC-Q100 (Grade 1): Qualified for automotive applications
  • Meets requirements for ISO 11898-2:2024 Annex A standard for CAN with Signal Improvement Capability for 2Mbps and 5Mbps communication
  • CAN FD communication rates up to 8Mbps
  • Supports selective wake or partial networking while transmitting and receiving error-free classic CAN or CAN FD data
  • Functional Safety Quality-Managed: TCAN1576-Q1
  • Functional Safety-Capable: TCAN1575-Q1
  • The TCAN157X-Q1 supports nominal processor IO voltages from 1.8V to 5V
  • Wide operating range:
    • ±58V Bus fault protection
    • ±12V Common mode
  • TCAN1576-Q1 supports:
    • Watchdog: Timeout, Window, and Q&A
    • Bus fault diagnostics and reporting
    • Programmable INH/LIMP pin
  • 14-Pin SOIC, VSON, and SOT23 packages
    • VSON package with improved automated optical inspection (AOI) capability

Applications

  • Body electronics and lighting
  • Automotive infotainment and cluster
  • Hybrid, electric, and powertrain systems
  • Industrial transportation

TCAN1575-Q1 Simplified Schematic

Schematic - Texas Instruments TCAN157x-Q1 Enhanced CAN FD SIC Transceivers

TCAN1576-Q1 Simplified Schematic

Schematic - Texas Instruments TCAN157x-Q1 Enhanced CAN FD SIC Transceivers
Published: 2026-02-07 | Updated: 2026-02-10