Texas Instruments TLV61047EVM-038 Converter Evaluation Module
Texas Instruments TLV61047EVM-038 Converter Evaluation Module (EVM) is used to evaluate the TLV61047. The TLV61047 is a high-voltage, non-synchronous boost converter with high efficiency and a small 2.9mm × 1.6mm SOT-23 package. Its input voltage range is 2.6V to 20V, and the output voltage covers up to 28V with 2.2A peak switching current capability. The Texas Instruments TLV61047EVM-038 is designed for 3V to 9V input voltage and 12V output voltage applications. The feedback divider can be modified for other application conditions.Features
- Input voltage range of 3V to 9V
- Output voltage of 12V
- Max output current is 0.6A when VIN ≥5V
Applications
- LED power supply
- Digital still camera
- GPS devices
- Mobile phone
- OLED panel power supply
- USB-powered devices
Board Layout
Published: 2025-03-14
| Updated: 2025-03-18