Texas Instruments TPL7407LA/TPL7407LA-Q1 NMOS Array Low-Side Driver
Texas Instruments TPL7407LA/TPL7407LA-Q1 NMOS Array Low-Side Driver is a high-voltage, high-current NMOS transistor array. This device consists of seven NMOS transistors that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The maximum drain-current rating of a single NMOS channel is 600mA. Regulation and drive circuitry was added to give maximum drive strength across all GPIO ranges (1.8V–5V). The transistors can be paralleled for higher current capability. The TPL7407LA/TPL7407LA-Q1’s key benefit is its improved power efficiency and lower leakage than a Bipolar Darlington Implementation. With the lower VOL, the user is dissipating less than half the power of traditional relay drivers with currents less than 250mA per channel. The TPL7407LA-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 600mA Rated drain current (per channel)
- CMOS Pin-to-pin improvement of 7-channel Darlington array (for example ULN2003A)
- Power-efficient (very low VOL)
- Less than 4 times lower VOL at 100mA than Darlington array
- Very low output leakage < 10nA Per channel
- TA = –40°C to +125°C Extended ambient temperature range
- High-voltage outputs 30V
- Compatible with 1.8V to 5V microcontroller and logic interface
- Internal free-wheeling diodes for inductive kick-back protection
- Input pull-down resistors allow tri-stating the input driver
- Input RC-snubber to eliminate spurious operation in a noisy environment
- Inductive load driver applications
- ESD Protection exceeds JESD 22
- 2kV HBM, 500V CDM
Applications
- Inductive loads
- Relays
- Unipolar Stepper and brushed DC motors
- Solenoids and valves
- LEDs
- Logic level shifting
- Gate and IGBT drive
Datasheets
Functional Block Diagram
Published: 2017-10-19
| Updated: 2022-07-05