Texas Instruments TPS7H6013EVM-CVAL Gate Driver Evaluation Module
Texas Instruments TPS7H6013EVM-CVAL Gate Driver Evaluation Module (EVM) helps users evaluate the TPS7H6013-SP device. The TPS7H6013-SP is a radiation-hardened, QMLV 60V half-bridge GaN gate driver. The board accepts up to a 45V input and allows users to test the reliability of the TPS7H6013-SP by driving a GaN FET. By default, the evaluation module is set up to run with the PWM mode of Texas Instruments TPS7H6013-SP, which accepts an input of one switching signal and internally generates a complementary signal.Features
- Selectable input interlock protection in independent input mode
- Split outputs for adjustable turn-on and turn-off times
- 25ns typical propagation delay in independent input mode
- 1.5A peak source current, 3A peak sink current
Applications
- Communications payload
- Command and data handling
- Satellite electrical power system
- Space satellite point of load supply for FPGA core voltage rails
Board Layout
Published: 2024-04-15
| Updated: 2024-09-12