Texas Instruments TUSB521-Q1 USB Type-C™ 5Gbps Linear Redriver

Texas Instruments TUSB521-Q1 USB Type-C™ 5Gbps Linear Redriver has 1:2 DeMUX or 2:1 MUX functions for USB Type-C applications. The TUSB521-Q1 is intended to reside between a Host and a USB-C receptacle or between a USB device and a USB-C receptacle. The TUSB521-Q1 supports USB 3.2 data rates up to 5Gbps and supports USB 3.2 low power states (Disconnect, U1, U2, and U3)

The Texas Instruments TUSB521-Q1 provides sixteen levels of receive linear equalization to compensate for inter-symbol interference (ISI) due to board and cable trace loss. The device operates on a single 3.3V supply and has an automotive grade 2 temperature range.

Features

  • USB Type-C 2:1 or 1:2 redriver MUX
  • Supports USB 3.2 up to 5Gbps
  • Ultra-low-power architecture
  • Linear redriver with up to 11.6dB equalization at 2.5GHz
  • Sixteen equalization settings
  • Configuration through GPIO or I2C
  • Supports either 1.8V or 3.3V I2C signaling levels
  • Hot-plug capable
  • No host/device side requirement
  • Operates from a single 3.3V supply
  • Automotive Grade 2 temperature range of -40°C to 105°C
  • 5mm × 7mm, 0.5mm pitch VQFN package

Applications

  • Automotive testers
  • Automotive head units
  • Automotive infotainment and cluster

Simplified Schematic

Schematic - Texas Instruments TUSB521-Q1 USB Type-C™ 5Gbps Linear Redriver
Published: 2024-11-06 | Updated: 2025-05-09