Texas Instruments UCC21759-Q1 Single-Channel Isolated Gate Driver

Texas Instruments UCC21759-Q1 Single-Channel Isolated Gate Driver is a galvanic isolated single-channel gate driver designed for SiC MOSFETs and IGBTs up to 990V DC operating voltage. The device comes with advanced protection features, best-in-class dynamic performance, and robustness. UCC21759-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 700VRMS working voltage with longer than 40 years isolation barrier life, 6kVPK surge immunity, as well as providing low part-to-part skew, and > 150V/ns common-mode noise immunity (CMTI).

The Texas Instruments UCC21759-Q1 includes the state-of-art protection features, such as fast short circuit detection, fault reporting, and active Miller clamp. It also includes input and output side power supply UVLO optimized for SiC and IGBT power transistors. The isolated analog to PWM sensor can be utilized for easier temperature or voltage sensing, further increasing the drivers’ versatility and simplifying the system design effort, size, and cost.

Features

  • 3kVRMS single-channel isolated gate driver
  • AEC-Q100 qualified for automotive applications
  • Drives SiC MOSFETs and IGBTs up to 990Vpk
  • 33V maximum output drive voltage (VDD-VEE)
  • High peak drive current and high CMTI
  • ±10A drive strength and split output
  • 150V/ns minimum CMTI
  • 200ns response time fast DESAT protection
  • 4A internal active Miller clamp
  • 400mA soft turn-off under fault conditions
  • Isolated analog sensor with PWM output for
    • Temperature sensing with NTC, PTC, or thermal diode
    • High voltage DC-Link or phase voltage
  • Alarm FLT on over current and reset from RST/EN
  • Fast enable/disable response on RST/EN
  • Rejects < 40ns noise transients and pulses on input pins
  • 12V VDD UVLO with power good on RDY
  • Inputs/outputs with over/under-shoot transient voltage immunity up to 5V
  • 130ns (maximum) propagation delay and 30-ns (maximum) pulse/part skew
  • SOIC-16 DW package with creepage and clearance distance > 8mm
  • Operating junction temperature –40°C to +150°C
  • Safety-related certifications (Planned)
    • 6000VPK basic isolation per DIN V VDE V0884-11: 2017-01
    • 3kVRMS isolation for 1 minute per UL 1577

Applications

  • Traction inverter for EVs
  • Onboard charger and charging pile
  • DC/DC converter for HEV/EVs

Functional Block Diagram

Block Diagram - Texas Instruments UCC21759-Q1 Single-Channel Isolated Gate Driver
Published: 2021-01-20 | Updated: 2022-03-11