Torex Semiconductor XC8x P-Channel MOSFET Power Switch ICs
Torex Semiconductor XC8x P-Channel MOSFET Power Switch ICs integrate a P-channel MOSFET for low ON resistance power switching. These switch ICs feature a control pin (CE) that determines the power switch's state, with logic level selectability between active high or active low. The XC8x switch ICs incorporate current limiting and overcurrent protection features to safeguard the output. Additionally, the XC8107, XC8108, and XC8109 switch ICs offer thermal shutdown, Under-Voltage Lockout (UVLO), and soft-start functionalities, while the XC8102 switch ICs provide short-circuit protection. The XC8107, XC8108, and XC8109 switch ICs come with a flag function that monitors the power switch status. The XC8x switch ICs are EU RoHS-compliant and Pb-free.Features
- P-channel MOSFET configuration
- ON/OFF control with a control pin (CE)
- Current limit and over-current protection
- EU RoHS-compliant and Pb-free
Specifications
- XC8107, XC8108, and XC8109:
- 2.5V to 5.5V input voltage range
- 40μA supply current @ VIN=5V
- Thermal shutdown
- Under-Voltage Lockout (UVLO)
- Soft start
- Flag output function
- -40°C to 105°C operating ambient temperature range
- XC8102:
- 400mA current limit
- 1.2V to 6V input voltage range
- 0.1μA stand-by current
- Short-circuit protection
- -40°C to 85°C operating ambient temperature range
Applications
- XC8107, XC8108, and XC8109:
- Set-top boxes
- Digital TVs
- PCs
- USB ports/USB hubs
- HDMI
- XC8102:
- Smartphones/mobile phones
- Digital still cameras/camcorders
- Portable game consoles
View Results ( 9 ) Page
| Part Number | Output Current | Current Limit | Operating Supply Voltage | Pd - Power Dissipation | Supply Voltage - Max | Supply Voltage - Min | Package/Case | Product | Subcategory |
|---|---|---|---|---|---|---|---|---|---|
| XC8102AA018R-G | 850 mA | 400 mA | 1.2 V to 6 V | 900 mW | 6 V | 1.2 V | USP-6B06 | Load Switches | Switch ICs |
| XC8107AC10ER-G | 1 A | 1.4 A | 5.5 V | 120 mW | 5.5 V | 2.5 V | USP-6C | Power Switches | Switch ICs |
| XC8107AC20ER-G | 2 A | 2.4 A | 5.5 V | 120 mW | 5.5 V | 2.5 V | USP-6C | Power Switches | Switch ICs |
| XC8107BC05ER-G | 500 mA | 900 mA | 5.5 V | 120 mW | 5.5 V | 2.5 V | USP-6C | Power Switches | Switch ICs |
| XC8108BC20ER-G | 2 A | 2.4 A | 5.5 V | 120 mW | 5.5 V | 2.5 V | USP-6C | Power Switches | Switch ICs |
| XC8108BD20ER-G | 2 A | 2.4 A | 5.5 V | 120 mW | 5.5 V | 2.5 V | USP-6C | Power Switches | Switch ICs |
| XC8109AD10ER-G | 900 mA | 1.3 A | 5.5 V | 120 mW | 5.5 V | 2.5 V | USP-6C | Power Switches | Switch ICs |
| XC8109BD10ER-G | 900 mA | 1.3 A | 5.5 V | 120 mW | 5.5 V | 2.5 V | USP-6C | Power Switches | Switch ICs |
| XC8109BC10ER-G | 900 mA | 1.3 A | 5.5 V | 120 mW | 5.5 V | 2.5 V | USP-6C | Power Switches | Switch ICs |
Published: 2024-08-12
| Updated: 2024-11-11