Toshiba TPW MOSFETs
Toshiba TPW MOSFETs feature 8-pin DSOP Advance packages for the U-MOSVIII-H and U-MOSIX-H Series MOSFETs. These are designed for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers. The Toshiba TPW MOSFETs deliver high-speed switching, a small gate charge, and low on-resistance.Features
- High-speed switching
- Small gate charge
- Small output charge
- Low drain-source on-resistance
- Low leakage current
- Enhancement mode
Applications
- High-efficiency DC-DC converters
- Switching voltage regulators
- Motor drivers
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current |
|---|---|---|---|---|
| TPWR8503NL,L1Q | ![]() |
MOSFETs N-CH Mosfet 30V 150A 8DSOP | 30 V | 150 A |
| TPW4R50ANH,L1Q | ![]() |
MOSFETs N-CH Mosfet 60V N-CH Mosfet 100V | 100 V | 92 A |
| TPWR8004PL,L1Q | ![]() |
MOSFETs N-CH Mosfet 40V 150A 8DSOP | 40 V | 150 A |
| TPW4R008NH,L1Q | ![]() |
MOSFETs N-CH Mosfet 80V 116A 8DSOP | 80 V | 116 A |
Published: 2015-02-24
| Updated: 2022-03-11