Welwyn / TT Electronics LRMAP1216 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP1216 Low Resistance Power Resistors are high-power, low inductance, low-value SMT shunt resistors. These power resistors feature 5W rating at 130°C terminal temperature, values 0.5mΩ to 1mΩ, precision to 0.5%, 50ppm/°C, and <3nH inductance. The LRMAP1216 low resistance power resistors include 4-terminal Kelvin J-lead terminations, robust welded construction, and -65°C to 170°C ambient temperature range. These power resistors deliver a compact 3mm x 4mm footprint together with the high surge capacity of metal alloy technology. Typical applications include power supply, motor drive, battery monitoring, solar cell monitoring, and process control.

Features

  • 5W rating at 130°C terminal temperature
  • Values 0.5mΩ to 1mΩ
  • 4-terminal Kelvin J-lead terminations
  • Robust welded construction
  • Precision to 0.5%, 50ppm/°C
  • Hotspot distanced from PCB
  • Low inductance

Applications

  • Power supply
  • Motor drive
  • Battery monitoring
  • Solar cell monitoring
  • Process control
Published: 2024-10-31 | Updated: 2024-11-03