u-blox EVK-8/EVK-M8 GNSS Evaluation Kits
u-blox EVK-8/EVK-M8 GNSS Evaluation Kits enable simple evaluation of the high-performance u‑blox eight and u‑blox M8 positioning technology. These evaluation kits feature a built-in USB interface that provides both power supply and high-speed data transfer, eliminating the need for an external power supply. The EVK-8/EVK-M8 kits support u-blox AssistNow GNSS online, offline, and autonomously. These evaluation kits have an LED to indicate GNSS operation, a reset button to allow restart, and an SMA connector for connection to the antenna or simulator. The EVK-8/EVK-M8 kits include a 14-pin connector for access to interface pins and current measurement and a 9-pin D-SUB female connector for a standard RS232 interface.Features
- Easy to use
- Extensive visualization and evaluation features
- Support u-blox AssistNow GNSS online, offline, and autonomous
- All ports accessible outside
- USB (V2.0 compatible) available for power supply and data transfer
- USB for easy connection to a PC
- 14-pin connector for access to interface pins and current measurement
- 9-pin D-SUB female connector to provide a standard RS232 interface
- Switch to select between I2C (and RS232) and SPI communications interface
- LED to indicate GNSS operation
- Reset (RST) button to allow the restart
- SMA connector for connection to antenna or simulator
Kit Contents
- Compact 105mm x 64mm x 26mm EVK-M8 or EVK-8 unit
- USB cable
- EVK-8N u-blox 8 Evaluation Kit with TCXO, support u-blox eight chip, MAX-8Q, and NEO-8Q
- EVK-M8C u-bloxM8 Evaluation Kit with Crystal, supports u-blox M8 concurrent GNSS chips, MAX-M8C, and NEO-M8M
- Quick Start reference card
Additional Resource
Published: 2020-12-16
| Updated: 2025-01-13