u-blox SARA-R5 EVK-R5 Cellular Evaluation Kits

U-blox SARA-R5 series Cellular Evaluation Kits evaluate SARA-R5 modules with multiband LTE-M/NB-IoT cellular radio access and GNSS technology. These kits are easy to use and offer simple access to pins and features of SARA‑R5 series modules. 

The u-blox SARA-R5 EVK-R5 Cellular Evaluation Kits are available in several variants, with the only difference being the specific module version installed on it, with possible related parts.

  • EVK-R500S Evaluation Kit is for the evaluation of the SARA-R500S module
  • EVK- R510S Evaluation Kit is for the SARA-R510S module
  • EVK-R510M8S Evaluation Kit is for the SARA-R510M8S module
  • EVK-SARA-R510AWS-01 Evaluation Kit is for the SARA-R510AWS-01B module
  • EVK-SARA-R500E01 Evaluation Kit is for the evaluation of the SARA-R500E module
  • ADP-SARA-R500E01 Adapter board for SARA-R500E-01B, connectivity for North America

Features

  • u‑blox LTE Cat M1/NB2 cellular technology
  • Easy to use
  • Simple access to pins and features of SARA‑R5 series modules
  • Extensive visualization and evaluation features
  • 3 USB interfaces
    • 2 cellular (1 native USB, 1 USB/UART)
    • 1 GNSS

Kit Contents

  • Evaluation board with a SARA-R5 series LTE-M/NB-IoT module with secure cloud and a GNSS module
  • USB cable
  • 1 cellular LTE antenna
  • GPS/GLONASS antenna
  • Power adapter

Videos

Board Layout

u-blox SARA-R5 EVK-R5 Cellular Evaluation Kits

Functional Block Diagram

Block Diagram - u-blox SARA-R5 EVK-R5 Cellular Evaluation Kits
Published: 2020-10-01 | Updated: 2025-09-11