Vishay / BC Components 192 CTX High Voltage SMD Aluminum Capacitors
Vishay / BC Components 192 CTX High Voltage SMD Aluminum Capacitors feature a 2.2µF to 33µF capacitance range, ±20% tolerance rating, and 400V rated voltage. The 192 CTX series is AEC-Q200 qualified and offers advanced temperature reflow soldering to JEDEC® J-STD-020. These capacitors have an extended useful life of up to 2500 hours at +125°C and provide high reliability. Vishay 192 CTX High Voltage SMD Aluminum Capacitors are ideal for automotive, general industrial, telecom, and professional applications.Features
- Up to 2500 hours extended useful life at +125°C
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
- SMD-version with base plate, lead (Pb)-free reflow solderable
- Charge and discharge proof, no peak current limitation
- Advanced temperature reflow soldering according to JEDEC® J-STD-020
- Vibration proof, 4- and 6-pin versions
- AEC-Q200 qualified
- High reliability
Applications
- SMD technology, for high-temperature reflow soldering
- Industrial and professional applications
- Automotive, general industrial, telecom
- Smoothing, filtering, buffering
Specifications
- Case sizes
- 10mm x 10mm x 10mm
- 18mm x 18mm x 21mm
- 2.2µF to 33µF capacitance range
- ±20% tolerance
- 400V rated voltage
- -40°C to +125°C temperature range
Published: 2020-02-24
| Updated: 2024-11-11