Vishay IHLD Dual Inductors

Vishay IHLD Series Dual Inductors are AEC-Q200 low profile, high current inductors that feature two inductors in one package with a shielded construction and low coupling for minimal cross-talk between inductors. Their optimal design realizes high-quality sound and low distortion. The inductors are designed for high temperatures, up to 155°C, and have a frequency range up to 1MHz.

Features

  • Two inductors in one package
  • High temperature, up to 155°C
  • Shielded construction
  • Optimal design realizes high quality sound and low distortion
  • Low coupling for minimal cross-talk between inductors
  • Frequency range up to 1MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise, due to composite construction
  • AEC-Q200 qualified

Applications

  • Class D audio amplifiers
View Results ( 8 ) Page
Part Number Datasheet Maximum DC Current Maximum DC Resistance
IHLD3232HBER100M5A IHLD3232HBER100M5A Datasheet 5.2 A 55.3 mOhms
IHLD4032KBER100M5A IHLD4032KBER100M5A Datasheet 5.6 A 32.6 mOhms
IHLD3232HBER220M5A IHLD3232HBER220M5A Datasheet 3.8 A 110.21 mOhms
IHLD3232HBER330M5A IHLD3232HBER330M5A Datasheet 3.2 A 159.43 mOhms
IHLD4032KBER150M5A IHLD4032KBER150M5A Datasheet 4.6 A 45.5 mOhms
IHLD4032KBER220M5A IHLD4032KBER220M5A Datasheet 4.1 A 72.5 mOhms
IHLD4032KBER330M5A IHLD4032KBER330M5A Datasheet 3.7 A 107 mOhms
IHLD3232HBER150M5A IHLD3232HBER150M5A Datasheet 5.5 A 66.34 mOhms
Published: 2015-04-06 | Updated: 2024-10-10