Vishay Semiconductors Automotive TVS/ESD Diodes
Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.
Features
- AEC-Q101 qualified available
- Symmetrical leads, low-profile packages
- Low capacitance
- High power surge capability up to 5kW and 3kW at 10/1000µs
Applications
- Automotive
- Consumer electronics
- Industrial
- Computers
- External hard drives
Videos
Infographic
Resources
- What is a Silicon Transient Voltage Suppressor?
- Failure Modes and Fusing of TVS Devices
- Effect of Lead Wire Lengths on Protector Clamping Voltages
- Hardening Power Supplies to Line Voltage Transients
- Find the Right ESD or TVS Diode
- Determining Clamping Voltage Levels for a Broad Range of Pulse Currents
- Protecting Low Current Loads in Harsh Electrical Environments
- TVS Placement - The Critical Path to the Leading Edge
Published: 2019-10-08
| Updated: 2026-07-16