Vishay / BC Components MAL2256 Series High Temperature Capacitors
Vishay BC Components MAL2256 Series High-Temperature Aluminum Capacitors provide long life at high heat. These aluminum capacitors have a life of 2000 hours at +105°C and more than 5000 hours at +85°C. Vishay BC Components MAL2256 capacitors are power miniaturized capacitors with a voltage range of 16 to 100V. MAL2256 devices are ideal for use in a variety of applications, including general purpose/industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom, and smoothing and filtering.Features
- Useful life: 2000h at +105°C, >5000h at +85°C
- Voltage range from 16V to 100V
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Pressure relief on the top of the aluminum case
- PET insulation sleeve
- Material categorization: For definitions of compliance see www.vishay.com/doc?99912
Applications
- General purpose, industrial
- Standard and switched-mode power supplies
- Audio systems
- DC/DC converters
- Telecom
- Smoothing and filtering
View Results ( 34 ) Page
| Part Number | Datasheet | Description | Voltage Rating DC | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length |
|---|---|---|---|---|---|---|---|---|
| MAL225652472E3 | ![]() |
Aluminium Electrolytic Capacitors - Snap In 4700uF 80V 35x30 | 80 VDC | 30 mOhms | - 40 C | + 105 C | 35 mm (1.378 in) | 30 mm (1.181 in) |
| MAL225639222E3 | ![]() |
Aluminium Electrolytic Capacitors - Snap In 2200uF 100V 25x40 | 100 VDC | 44 mOhms | - 40 C | + 105 C | 25 mm (0.984 in) | 40 mm (1.575 in) |
| MAL202127102E3 | ![]() |
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% | 40 VDC | 190 mOhms | - 40 C | + 85 C | 12.5 mm (0.492 in) | 30 mm (1.181 in) |
| MAL203135221E3 | ![]() |
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 16V | 16 VDC | 1.16 Ohms | - 40 C | + 85 C | 8 mm (0.315 in) | 18 mm (0.709 in) |
| MAL204217109E3 | ![]() |
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 450V | 450 VDC | 15 Ohms | - 25 C | + 85 C | 12.5 mm (0.492 in) | 30 mm (1.181 in) |
| MAL213668101E3 | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 | 63 VDC | 190 mOhms | - 55 C | + 105 C | 10 mm | 16 mm |
| MAL213668221E3 | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63V 20% 12.5 x 20 | 63 VDC | 110 mOhms | - 55 C | + 105 C | 12.5 mm | 20 mm |
| MAL213668471E3 | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 16 x 25 | 63 VDC | 55 mOhms | - 55 C | + 105 C | 16 mm | 25 mm |
| MAL225636223E3 | ![]() |
Aluminium Electrolytic Capacitors - Snap In 22000uF 25V 25x40 | 25 VDC | 15 mOhms | - 40 C | + 105 C | 25 mm (0.984 in) | 40 mm (1.575 in) |
| MAL225641103E3 | ![]() |
Aluminium Electrolytic Capacitors - Snap In 10000uF 20% 50V | 50 VDC | 22 mOhms | - 40 C | + 105 C | 30 mm (1.181 in) | 40 mm (1.575 in) |
Published: 2014-03-10
| Updated: 2022-03-11