Vishay CDR-MIL-PRF-55681 SMT MLCCs

Vishay CDR-MIL-PRF-55681 SMT Multilayer Ceramic Chip Capacitors (MLCCs) are military-qualified and highly reliable per the MIL-PRF-55681 specification. These capacitors feature a wet-build process and a reliable noble-metal electrode (NME) system. The series is available with tin/lead terminations (W, Z, and U) and lead-free terminations (Y and M). Applications for Vishay CDR-MIL-PRF-55681 MLCCs include geographical information systems, global positioning systems (GPS), and avionic, sonar, and satellite systems.

Features

  • Military-qualified capacitors
  • CAGE CODE 2770A federal stock control number
  • High reliability tested per MIL-PRF-55681
  • Wet build process
  • Tin/lead termination codes W, Z, and U
  • Lead-free termination codes Y and M
  • Reliable NME system

Applications

  • Avionic systems
  • Sonar systems
  • Satellite systems
  • Geographical information systems
  • GPS

Specifications

  • 1.0pF to 470nF capacitance range
  • 6.3VDC to 100VDC voltage range
  • Insulation resistance (IR) at +25°C and rated voltage 100,000MΩ minimum or 1000ΩF, whichever is less
  • Dielectric strength test performed per method 103 of EIA-198-2-E, with supplied test voltages ≤100VDC-rated at 250% of rated voltage
  • -55°C to +125°C operating temperature range
Published: 2025-06-30 | Updated: 2026-06-23